Part Details for VSC8541XMV-05 by Microchip Technology Inc
Overview of VSC8541XMV-05 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for VSC8541XMV-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6754
|
Newark | 1 Port Gbe Cu Phy With Synce, (R/G/Rg)Mii (Ind. Temp) 68 Vqfn 8X8X0.9Mm Tray Rohs Compliant: Yes |Microchip VSC8541XMV-05 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 | Buy Now |
DISTI #
VSC8541XMV-05-ND
|
DigiKey | IC TELECOM INTERFACE 68QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
526 In Stock |
|
$5.7750 / $7.1700 | Buy Now |
DISTI #
494-VSC8541XMV-05
|
Mouser Electronics | Ethernet ICs 1 Port GbE Cu PHY with SyncE, (R/G/RG)MII (Ind. Temp) RoHS: Compliant | 2705 |
|
$5.7800 / $7.1700 | Buy Now |
DISTI #
VSC8541XMV-05
|
Microchip Technology Inc | 1 Port GbE Cu PHY with SyncE, (R/G/RG)MII (Ind. Temp), Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
3380 Alternates Available |
|
$4.7600 / $7.1700 | Buy Now |
|
Future Electronics | 1 Port GbE Cu PHY with SyncE, (R/G/RG)MI RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.6700 / $5.7200 | Buy Now |
|
Onlinecomponents.com | Single Port Gigabit Ethernet Copper PHY with GMII/RGMII/MII/RMII Interfaces. RoHS: Compliant |
520 In Stock 3640 Factory Stock |
|
$5.5600 / $6.7800 | Buy Now |
DISTI #
69170250
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin VQFN EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 520 |
|
$6.7879 / $9.6099 | Buy Now |
DISTI #
61927132
|
Verical | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/1.5V/1.8V/2.5V/3.3V 68-Pin VQFN EP Tray RoHS: Compliant Min Qty: 260 Package Multiple: 260 | Americas - 260 |
|
$10.3664 | Buy Now |
|
Ameya Holding Limited | 5720 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 476 |
|
$5.6300 / $6.7900 | Buy Now |
Part Details for VSC8541XMV-05
VSC8541XMV-05 CAD Models
VSC8541XMV-05 Part Data Attributes
|
VSC8541XMV-05
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC8541XMV-05
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-68 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PQCC-N68 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for VSC8541XMV-05
This table gives cross-reference parts and alternative options found for VSC8541XMV-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8541XMV-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8541XMV-02 | Ethernet Transceiver | Microchip Technology Inc | VSC8541XMV-05 vs VSC8541XMV-02 |
VSC8541XMV-01 | Ethernet Transceiver, | Microsemi Corporation | VSC8541XMV-05 vs VSC8541XMV-01 |
VSC8541XMV-04 | Network Interface | Microchip Technology Inc | VSC8541XMV-05 vs VSC8541XMV-04 |