Part Details for VSC8541XMV-04 by Microsemi Corporation
Overview of VSC8541XMV-04 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for VSC8541XMV-04
VSC8541XMV-04 CAD Models
VSC8541XMV-04 Part Data Attributes
|
VSC8541XMV-04
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8541XMV-04
Microsemi Corporation
Ethernet Transceiver,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Telecom IC Type | ETHERNET TRANSCEIVER |
Alternate Parts for VSC8541XMV-04
This table gives cross-reference parts and alternative options found for VSC8541XMV-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8541XMV-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8541XMV-02 | Ethernet Transceiver | Microchip Technology Inc | VSC8541XMV-04 vs VSC8541XMV-02 |
VSC8541XMV-01 | Ethernet Transceiver, | Microsemi Corporation | VSC8541XMV-04 vs VSC8541XMV-01 |
VSC8541XMV-04 | Network Interface | Microchip Technology Inc | VSC8541XMV-04 vs VSC8541XMV-04 |