Part Details for VSC8489YKW-10 by Vitesse Semiconductor Corporation
Overview of VSC8489YKW-10 by Vitesse Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8489YKW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 196-PIN FCBGA, 15 MM × 15 MM, 1 MM PIN PITCH, 1.4 MM MAXIMUM HEIGHT | 4 |
|
$26.0000 | Buy Now |