Part Details for VSC8244XHG by Vitesse Semiconductor Corporation
Overview of VSC8244XHG by Vitesse Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8244XHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ |
Part Details for VSC8244XHG
VSC8244XHG CAD Models
VSC8244XHG Part Data Attributes
|
VSC8244XHG
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8244XHG
Vitesse Semiconductor Corporation
Ethernet Transceiver, 4-Trnsvr, CMOS, PBGA260, 19 X 19 MM, 1 MM PITCH, LEAD FREE, PLASTIC, HSBGA-260
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | HBGA, BGA260,18X18,40 | |
Pin Count | 260 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-PBGA-B260 | |
Length | 19 mm | |
Number of Functions | 4 | |
Number of Terminals | 260 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA260,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |