Part Details for VSC8211VW by Vitesse Semiconductor Corporation
Results Overview of VSC8211VW by Vitesse Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC8211VW Information
VSC8211VW by Vitesse Semiconductor Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC8211VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Controller Miscellaneous - Datasheet Reference | 206 |
|
$17.2800 / $21.6000 | Buy Now |
|
Quest Components | Controller Miscellaneous - Datasheet Reference | 54 |
|
$18.3600 / $21.6000 | Buy Now |
|
Quest Components | Controller Miscellaneous - Datasheet Reference | 3 |
|
$13.3770 | Buy Now |
Part Details for VSC8211VW
VSC8211VW CAD Models
VSC8211VW Part Data Attributes
|
VSC8211VW
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8211VW
Vitesse Semiconductor Corporation
Ethernet Transceiver, PBGA117, 10 X 14 MM, 1 MM PITCH, LBGA-117
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 10 X 14 MM, 1 MM PITCH, LBGA-117 | |
Pin Count | 117 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B117 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 117 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |