Part Details for VSC8116QP by Vitesse Semiconductor Corporation
Overview of VSC8116QP by Vitesse Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8116QP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for VSC8116QP
VSC8116QP CAD Models
VSC8116QP Part Data Attributes
|
VSC8116QP
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8116QP
Vitesse Semiconductor Corporation
Transceiver, 1-Func, PQFP64, 10 X 10 MM, HEAT SPREADER, PLASTIC, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for VSC8116QP
This table gives cross-reference parts and alternative options found for VSC8116QP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8116QP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC8116QP1 | Transceiver, 1-Func, PQFP64, 10 X 10 MM, HEAT SPREADER, PLASTIC, QFP-64 | Vitesse Semiconductor Corporation | VSC8116QP vs VSC8116QP1 |