Part Details for VSC8026TQ by Vitesse Semiconductor Corporation
Overview of VSC8026TQ by Vitesse Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC8026TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | 312 |
|
$180.0000 / $210.0000 | Buy Now |
Part Details for VSC8026TQ
VSC8026TQ CAD Models
VSC8026TQ Part Data Attributes:
|
VSC8026TQ
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8026TQ
Vitesse Semiconductor Corporation
Mux/Demux, 1-Func, PBGA192, TBGA-192
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TBGA-192 | |
Pin Count | 192 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B192 | |
Length | 21 mm | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |