Telecommunication Circuits
VSC8024
Description: Mux/Demux, 1-Func, PBGA192, TBGA-192

Overview of VSC8024 by Vitesse Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VSC8024 by Vitesse Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC8024 by Vitesse Semiconductor Corporation

VSC8024
Vitesse Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VITESSE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
BGA,
Pin Count
192
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B192
Length
21 mm
Neg Supply Voltage-Nom
-2 V
Number of Functions
1
Number of Terminals
192
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH MUX/DEMUX
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
21 mm
Want to compare parts?
  1. VSC8024
    Vitesse Semiconductor Corporation
    Mux/Demux, 1-Func, PBGA192, TBGA-192
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC8024 by Vitesse Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC8024 by Vitesse Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VSC8024 would you like to use for your alert(s)?
  • Please alert me when VSC8024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC8024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC8024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC8024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC8024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC8024 by Vitesse Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: