Part Details for VSC7998-W by Vitesse Semiconductor Corporation
Overview of VSC7998-W by Vitesse Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Telecommunications
Part Details for VSC7998-W
VSC7998-W CAD Models
VSC7998-W Part Data Attributes
|
VSC7998-W
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7998-W
Vitesse Semiconductor Corporation
Telecom Circuit, 1-Func, DIE-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XUUC-N28 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.09 mA | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for VSC7998-W
This table gives cross-reference parts and alternative options found for VSC7998-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7998-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA7603D1 | Telecom Circuit, 1-Func, Bipolar, DIE-11 | ANADIGICS Inc | VSC7998-W vs ATA7603D1 |
ATA7603D1 | Telecom Circuit, 1-Func, Bipolar, DIE-11 | Coherent Thermal Solutions | VSC7998-W vs ATA7603D1 |
ATA7602D1 | Telecom Circuit, 1-Func, Bipolar, DIE-13 | Coherent Thermal Solutions | VSC7998-W vs ATA7602D1 |