Part Details for VSC7807WA by Vitesse Semiconductor Corporation
Overview of VSC7807WA by Vitesse Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for VSC7807WA
VSC7807WA CAD Models
VSC7807WA Part Data Attributes:
|
VSC7807WA
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7807WA
Vitesse Semiconductor Corporation
Photodiode Detector, 700nm Min, 850nm Max, 2500Mbps, TO-46, Panel Mount, FLAT WINDOW, TO-46, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 2.4 mm | |
Body Length or Diameter | 4.7 mm | |
Communication Standard | ATM, GBE | |
Data Rate | 2500 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 850 nm | |
Operating Wavelength-Min | 700 nm | |
Operating Wavelength-Nom | 840 nm | |
Package Style | TO-46 | |
Responsivity | 4 A/W | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |