Part Details for VSC7802X by Vitesse Semiconductor Corporation
Overview of VSC7802X by Vitesse Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC7802X
VSC7802X CAD Models
VSC7802X Part Data Attributes:
|
VSC7802X
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7802X
Vitesse Semiconductor Corporation
Photodiode Detector, 770nm Min, 850nm Max, 266Mbps, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Body Height | 3.3 mm | |
Body Length or Diameter | 3.85 mm | |
Data Rate | 266 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 850 nm | |
Operating Wavelength-Min | 770 nm | |
Operating Wavelength-Nom | 840 nm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |