Part Details for VSC7552-V/5CC by Microchip Technology Inc
Results Overview of VSC7552-V/5CC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7552-V/5CC Information
VSC7552-V/5CC by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for VSC7552-V/5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9983
|
Newark | 128G Enterprise Ethernet Switch (Sparx-5-128) 888 Fcbga 25X25X2.806Mm Tray Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3100 / $101.5500 | Buy Now |
DISTI #
150-VSC7552-V/5CC-ND
|
DigiKey | 128G ENTERPRISE ETHERNET SWITCH Min Qty: 1 Lead time: 4 Weeks Container: Tray |
32 In Stock |
|
$101.5504 / $121.8400 | Buy Now |
DISTI #
VSC7552-V/5CC
|
Avnet Americas | 128G ENTERPRISE ETHERNET SWITCH (SPARX-5-128) - Trays (Alt: VSC7552-V/5CC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$92.5161 / $98.7937 | Buy Now |
DISTI #
579-VSC7552-V/5CC
|
Mouser Electronics | Ethernet ICs 128G Enterprise Ethernet Switch (SparX-5-128) RoHS: Compliant | 0 |
|
$101.5500 | Order Now |
DISTI #
VSC7552-V/5CC
|
Microchip Technology Inc | 128G Enterprise Ethernet Switch (SparX-5-128), FCBGA, Projected EOL: 2049-04-05 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
720 Alternates Available |
|
$80.8900 / $121.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$104.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.4100 / $266.8000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$95.7000 / $112.1000 | Buy Now |
DISTI #
VSC7552-V/5CC
|
EBV Elektronik | 128G ENTERPRISE ETHERNET SWITCH SPARX5128 (Alt: VSC7552-V/5CC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$97.4100 / $266.8000 | Buy Now |
Part Details for VSC7552-V/5CC
VSC7552-V/5CC CAD Models
VSC7552-V/5CC Part Data Attributes
|
VSC7552-V/5CC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7552-V/5CC
Microchip Technology Inc
Ethernet Transceiver, 1-Trnsvr
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B888 | |
JESD-609 Code | e1 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 888 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA888,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.806 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 24.6 mm |