Part Details for VSC7546TSN-V/5CC by Microchip Technology Inc
Results Overview of VSC7546TSN-V/5CC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7546TSN-V/5CC Information
VSC7546TSN-V/5CC by Microchip Technology Inc is a Telecom Switching Circuit.
Telecom Switching Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7546TSN-V/5CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ3103
|
Newark | 64G Industrial Ethernet Switch (Sparx-5I-64) 888 Fcbga 25X25X2.806Mm Tray Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3900 / $98.3200 | Buy Now |
DISTI #
150-VSC7546TSN-V/5CC-ND
|
DigiKey | 64G INDUSTRIAL ETHERNET SWITCH Min Qty: 1 Lead time: 4 Weeks Container: Tube |
19 In Stock |
|
$94.9875 / $118.0100 | Buy Now |
DISTI #
VSC7546TSN-V/5CC
|
Avnet Americas | VSC7546TSN-V/5CC - Trays (Alt: VSC7546TSN-V/5CC) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$89.5922 / $95.6714 | Buy Now |
DISTI #
579-VSC7546TSN-V/5CC
|
Mouser Electronics | Ethernet ICs 64G Industrial Ethernet Switch (SparX-5i-64) | 4 |
|
$98.3200 / $118.0100 | Buy Now |
DISTI #
VSC7546TSN-V/5CC
|
Microchip Technology Inc | 64G Industrial Ethernet Switch (SparX-5i-64), FCBGA, Projected EOL: 2049-02-08 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
8680 Alternates Available |
|
$78.3300 / $118.0100 | Buy Now |
|
Future Electronics | Ethernet ICs 64G Industrial Ethernet Switch (SparX-5i-64) RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$101.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.3300 / $258.3700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$92.6700 / $108.5600 | Buy Now |
DISTI #
SMC-VSC7546TSN-V/5CC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3 |
|
RFQ | |
DISTI #
VSC7546TSN-V/5CC
|
Avnet Silica | VSC7546TSNV5CC (Alt: VSC7546TSN-V/5CC) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VSC7546TSN-V/5CC
VSC7546TSN-V/5CC CAD Models
VSC7546TSN-V/5CC Part Data Attributes
|
VSC7546TSN-V/5CC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7546TSN-V/5CC
Microchip Technology Inc
Ethernet Switch, PBGA888
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-888 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B888 | |
JESD-609 Code | e1 | |
Length | 24.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 888 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA888,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.806 mm | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 24.6 mm |