Part Details for VSC7511XMY by Microsemi Corporation
Results Overview of VSC7511XMY by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7511XMY Information
VSC7511XMY by Microsemi Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7511XMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSC7511XMY
|
Richardson RFPD | CROSSPOINT SWITCH RoHS: Compliant Min Qty: 136 | 0 |
|
$16.5600 / $17.0100 | Buy Now |
|
Vyrian | Telecommunications | 384 |
|
RFQ |
Part Details for VSC7511XMY
VSC7511XMY CAD Models
VSC7511XMY Part Data Attributes
|
VSC7511XMY
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7511XMY
Microsemi Corporation
Support Circuit,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFN-172 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | R-XQCC-N172 | |
Number of Functions | 1 | |
Number of Terminals | 172 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC172(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for VSC7511XMY
This table gives cross-reference parts and alternative options found for VSC7511XMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7511XMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSC7511 | Microsemi Corporation | Check for Price | Support Circuit, | VSC7511XMY vs VSC7511 |