Part Details for VSC7420XJQ-02 by Microchip Technology Inc
Results Overview of VSC7420XJQ-02 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7420XJQ-02 Information
VSC7420XJQ-02 by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7420XJQ-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 |
|
$107.3465 / $126.2900 | Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC7420XJQ-02
VSC7420XJQ-02 CAD Models
VSC7420XJQ-02 Part Data Attributes
|
VSC7420XJQ-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7420XJQ-02
Microchip Technology Inc
Ethernet Transceiver
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, TQFP302,1SQ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2019-10-10 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G302 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 302 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP302,1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for VSC7420XJQ-02
This table gives cross-reference parts and alternative options found for VSC7420XJQ-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7420XJQ-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VSC7420XJQ-04 | Microsemi Corporation | Check for Price | Support Circuit, | VSC7420XJQ-02 vs VSC7420XJQ-04 |
VSC7420XJG-02 | Microchip Technology Inc | $45.0262 | Ethernet Transceiver, PBGA672 | VSC7420XJQ-02 vs VSC7420XJG-02 |
VSC7420XJQ-02 | Microsemi Corporation | Check for Price | Support Circuit, PQFP302, 24 X 24 MM, LEAD FREE, TQFP-302 | VSC7420XJQ-02 vs VSC7420XJQ-02 |