Part Details for VSC7414XKT-01 by Microchip Technology Inc
Overview of VSC7414XKT-01 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for VSC7414XKT-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC7414XKT-01
VSC7414XKT-01 CAD Models
VSC7414XKT-01 Part Data Attributes
|
VSC7414XKT-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC7414XKT-01
Microchip Technology Inc
11 Port Managed SGMII Enterprise Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G284 | |
Number of Functions | 1 | |
Number of Terminals | 284 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Supply Current-Max | 2200 mA | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Terminal Form | BALL | |
Terminal Position | QUAD |