Part Details for VSC7186TW by Vitesse Semiconductor Corporation
Overview of VSC7186TW by Vitesse Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VSC7186TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$25.9740 / $33.5148 | Buy Now |
Part Details for VSC7186TW
VSC7186TW CAD Models
VSC7186TW Part Data Attributes
|
VSC7186TW
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7186TW
Vitesse Semiconductor Corporation
Ethernet Transceiver, PBGA208, 23 MM, 1.27 MM PITCH, BGA-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 23 MM, 1.27 MM PITCH, BGA-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 208 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for VSC7186TW
This table gives cross-reference parts and alternative options found for VSC7186TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7186TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QQ84225/Z | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP160, PLASTIC, MQFP-160 | LSI Corporation | VSC7186TW vs QQ84225/Z |
78Q2124-CG | Ethernet Transceiver, BICMOS, PQFP160, 28 X 28 MM, 3.40 MM HEIGHT, MQFP-160 | TDK Corporation | VSC7186TW vs 78Q2124-CG |
78Q2124-G | Ethernet Transceiver, PQFP120, 2.50 MM HEIGHT, QFP-120 | TDK Corporation | VSC7186TW vs 78Q2124-G |
S2066A | Ethernet Transceiver, 4-Trnsvr, Bipolar, PBGA208, 23 X 23 MM, COMPACT, TBGA-208 | Applied Micro Circuits Corporation | VSC7186TW vs S2066A |
BCM5203 | Ethernet Transceiver, CMOS, PQFP160, PLASTIC, QFP-160 | Broadcom Limited | VSC7186TW vs BCM5203 |