Part Details for VSC7136QX by Vitesse Semiconductor Corporation
Results Overview of VSC7136QX by Vitesse Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VSC7136QX Information
VSC7136QX by Vitesse Semiconductor Corporation is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for VSC7136QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | ETHERNET TRANSCEIVER, GAAS, PQFP80 | 1 |
|
$32.5000 | Buy Now |
Part Details for VSC7136QX
VSC7136QX CAD Models
VSC7136QX Part Data Attributes
|
VSC7136QX
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7136QX
Vitesse Semiconductor Corporation
Ethernet Transceiver, GAAS, PQFP80, 14 X 14 MM, PLASTIC, QFP-80
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | GAAS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for VSC7136QX
This table gives cross-reference parts and alternative options found for VSC7136QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7136QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS1893BYI-10T | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | VSC7136QX vs ICS1893BYI-10T |
1893CKI-40LFT | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, 6 X 6 MM, LEAD FREE, MLF-40 | VSC7136QX vs 1893CKI-40LFT |
S2050A | Rochester Electronics LLC | Check for Price | Ethernet Transceiver, PQFP52, 10 X 10 MM, COMPACT, PLASTIC, QFP-52 | VSC7136QX vs S2050A |
IL41050TA-1ETR7 | NVE Corporation | Check for Price | Ethernet Transceiver, PDSO16, QSOP-16 | VSC7136QX vs IL41050TA-1ETR7 |
SP000885580 | Infineon Technologies AG | Check for Price | Ethernet Transceiver, | VSC7136QX vs SP000885580 |
XX82567LF | Intel Corporation | Check for Price | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | VSC7136QX vs XX82567LF |
IL41050TAETR13 | NVE Corporation | Check for Price | Ethernet Transceiver, PDSO16, SOIC-16 | VSC7136QX vs IL41050TAETR13 |
S2060C | Applied Micro Circuits Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | VSC7136QX vs S2060C |
78Q2120-64CGT | TDK Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | VSC7136QX vs 78Q2120-64CGT |
IBM21S760 | IBM | Check for Price | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | VSC7136QX vs IBM21S760 |