Telecommunication Circuits
VSC7123RD2
Vitesse Semiconductor Corporation
Description: Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64

Overview of VSC7123RD2 by Vitesse Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VSC7123RD2 by Vitesse Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components DATACOM, ETHERNET TRANSCEIVER, 64 Pin Plastic QFP 1
Buy Now

CAD Models for VSC7123RD2 by Vitesse Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSC7123RD2 by Vitesse Semiconductor Corporation

VSC7123RD2
Vitesse Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VITESSE SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G64
Length
10 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.26 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. VSC7123RD2
    Vitesse Semiconductor Corporation
    Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64
    VS

Alternate Parts for VSC7123RD2

This table gives cross-reference parts and alternative options found for VSC7123RD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7123RD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSC7123RD Ethernet Transceiver, PQFP64, 10 X 10 MM, CAVITY-DOWN, PLASTIC, TQFP-64 Vitesse Semiconductor Corporation VSC7123RD2 vs VSC7123RD
Part Number Description Manufacturer Compare
HDMP-1636 Ethernet Transceiver, 1-Trnsvr, PQFP64, Hewlett Packard Co VSC7123RD2 vs HDMP-1636
PI90SD1636AFD Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, LQFP-64 Pericom Semiconductor Corporation VSC7123RD2 vs PI90SD1636AFD
TNETE2201APHD 1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70 Texas Instruments VSC7123RD2 vs TNETE2201APHD
HDMP-1636A Ethernet Transceiver, Bipolar, PQFP64, Hewlett Packard Co VSC7123RD2 vs HDMP-1636A
VSC7123QU Ethernet Transceiver, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 Vitesse Semiconductor Corporation VSC7123RD2 vs VSC7123QU
TNETE2201PHD 1.25 GBaud Tranceiver 64-HTQFP Texas Instruments VSC7123RD2 vs TNETE2201PHD
S2060A Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 Applied Micro Circuits Corporation VSC7123RD2 vs S2060A

Related Parts for VSC7123RD2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSC7123RD2 by Vitesse Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSC7123RD2 by Vitesse Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VSC7123RD2 would you like to use for your alert(s)?
  • Please alert me when VSC7123RD2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSC7123RD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSC7123RD2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSC7123RD2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSC7123RD2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSC7123RD2 by Vitesse Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: