Part Details for VSC3308YKU by Microchip Technology Inc
Overview of VSC3308YKU by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC3308YKU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6669
|
Newark | 11.5 Gbps 8X8 Crosspoint Switch 69 Fccsp 10X10Mm Tray Rohs Compliant: Yes |Microchip VSC3308YKU Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4500 | Buy Now |
DISTI #
VSC3308YKU-ND
|
DigiKey | IC CROSSPOINT SWITCH 8X8 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
28 In Stock |
|
$74.5000 | Buy Now |
DISTI #
VSC3308YKU
|
Avnet Americas | Digital Crosspoint Single 8x8 11.5Gbps 69-Pin FCBGA - Trays (Alt: VSC3308YKU) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$56.4500 / $74.5000 | Buy Now |
DISTI #
494-VSC3308YKU
|
Mouser Electronics | Analog & Digital Crosspoint ICs 11.5 Gbps 8x8 Crosspoint Switch RoHS: Compliant | 0 |
|
$59.9500 | Order Now |
DISTI #
VSC3308YKU
|
Microchip Technology Inc | 11.5 Gbps 8x8 Crosspoint Switch, Projected EOL: 2025-10-18 RoHS: Compliant pbFree: Yes |
1706 Alternates Available |
|
$49.4600 / $74.5000 | Buy Now |
|
Future Electronics | Analog Digital Crosspoint ICs 11.5 Gbps 8x8 Crosspoint Switch RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 Container: Tray | 0Tray |
|
$55.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$61.4100 / $172.6600 | Buy Now | |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH 8X8 | 184 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 184 Package Multiple: 184 | 0 |
|
$58.4900 / $68.5100 | Buy Now |
DISTI #
VSC3308YKU
|
Avnet Silica | (Alt: VSC3308YKU) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VSC3308YKU
VSC3308YKU CAD Models
VSC3308YKU Part Data Attributes:
|
VSC3308YKU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC3308YKU
Microchip Technology Inc
11.5 Gbps 8x8 Crosspoint Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-69 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B69 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |