Part Details for VSC3304YHV-01 by Microchip Technology Inc
Overview of VSC3304YHV-01 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC3304YHV-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6668
|
Newark | 8.5 Gbps 4X4 Crosspoint Switch With Reconfigurable I/O 36 Fccsp 7X7Mm Tray Rohs Compliant: Yes |Microchip VSC3304YHV-01 RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VSC3304YHV-01-ND
|
DigiKey | IC CROSSPOINT SWITCH 4:4 36FCBGA Min Qty: 1 Lead time: 17 Weeks Container: Tray |
226 In Stock |
|
$40.8900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for VSC3304YHV-01
VSC3304YHV-01 CAD Models
VSC3304YHV-01 Part Data Attributes
|
VSC3304YHV-01
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VSC3304YHV-01
Microchip Technology Inc
8.5 Gbps 4x4 Crosspoint Switch with Reconfigurable I/O
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-36 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PBGA-B36 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |