Part Details for VSBU-150-15 by CUI Inc
Overview of VSBU-150-15 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSBU-150-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VSBU-150-15-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 40 Lead time: 26 Weeks Container: Box | Limited Supply - Call |
|
$142.7448 | Buy Now |
DISTI #
490-VSBU-150-15
|
Mouser Electronics | Switching Power Supplies 15 Vdc, 10 A, 150 W | 0 |
|
$142.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks | 0 |
|
$128.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame - 15V@10 A - 150W RoHS: Compliant | 0 |
|
$123.1200 / $337.2100 | Buy Now |
Part Details for VSBU-150-15
VSBU-150-15 CAD Models
VSBU-150-15 Part Data Attributes
|
VSBU-150-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VSBU-150-15
CUI Inc
Chassis Mount Power Supply, 15 Vdc, 10 A, 150 W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X16 | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO |