Datasheets
VSB2045Y-M3/54 by: Vishay Intertechnologies

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6.5A, 45V V(RRM), Silicon,

Part Details for VSB2045Y-M3/54 by Vishay Intertechnologies

Overview of VSB2045Y-M3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for VSB2045Y-M3/54

Part # Distributor Description Stock Price Buy
DISTI # 60AC3980
Newark Schottky Rectifier, 45V, 20A, P600, Repetitive Peak Reverse Voltage:45V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:P600, No. Of Pins:2Pins, Forward Voltage Max:580Mv, Forward Surge Current:250A Rohs Compliant: Yes |Vishay VSB2045Y-M3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for VSB2045Y-M3/54

VSB2045Y-M3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VSB2045Y-M3/54 Part Data Attributes

VSB2045Y-M3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
VSB2045Y-M3/54 Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 1 Element, 6.5A, 45V V(RRM), Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.58 V
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 250 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 6.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard IEC-61000-4-2
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 1200 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

VSB2045Y-M3/54 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSB2045Y-M3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSB2045Y-M3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VSB2045Y-M3/54 would you like to use for your alert(s)?
  • Please alert me when VSB2045Y-M3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSB2045Y-M3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSB2045Y-M3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSB2045Y-M3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSB2045Y-M3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSB2045Y-M3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: