There are no models available for this part yet.
Overview of VS8LEJQ by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS8LEJQ by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC1449
|
Newark | Vs8 Series: Laser Emitter, Range: 3 M, Input: 10-30 V Dc, Output: Not Applicable - No Outputs, Pico M8 4-Pin 200 Mm Pigtail |Banner Engineering VS8LEJQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.0000 | Buy Now | |
DISTI #
2170-VS8LEJQ-ND
|
DigiKey | VS8 SERIES: LASER EMITTER, RANGE Min Qty: 1 Lead time: 5 Weeks Container: Box |
20 In Stock |
|
$141.0000 | Buy Now | |
DISTI #
778-VS8LEJQ
|
Mouser Electronics | Photoelectric Sensors VS8 Series: Laser Emitter, Range: 3 m, Input: 10-30 V dc, Output: Not Applicable, 200 mm 4-pin M8 Pigtail QD | 7 |
|
$141.0000 | Buy Now | |
DISTI #
71234376
|
RS | Photoelectric Sensor, Laser Emitter, 3m, 10-30VDC, NPN, QD, VS8 Series | Banner Engineering VS8LEJQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$141.0000 | Buy Now |