There are no models available for this part yet.
Overview of VS8APFF30B by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS8APFF30B by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC1454
|
Newark | Vs8 Series: Blue Led Fixed Field, Range: 2 Mm To 30 Mm, Input: 10-30 V Dc, Output: Pnp, 4-Conductor 2 M Cable |Banner Engineering VS8APFF30B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0000 | Buy Now | |
DISTI #
2170-VS8APFF30B-ND
|
DigiKey | VS8 SERIES: BLUE LED FIXED FIELD Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$208.0000 | Buy Now | |
DISTI #
778-VS8APFF30B
|
Mouser Electronics | Photoelectric Sensors VS8 Series: Blue LED Fixed Field, Range: 2 mm to 30 mm, Input: 10-30 V dc, Output: PNP, 4-conductor 2 m Cable | 0 |
|
$208.0000 | Order Now | |
DISTI #
71234346
|
RS | Photoelectric Sensor, Fixed Field, 2-30mm, 10-30VDC, PNP, Cable, VS8 Series | Banner Engineering VS8APFF30B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$208.0000 | RFQ |