VS75E-5
Description: AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-10

Overview of VS75E-5 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for VS75E-5 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 10AJ0687
Newark Power Supply, Ac-Dc, 5V, 15A, Power Supply Applications:Ite, Input Voltage Vac:85V Ac To 132V Ac, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:5V, Output Current - Output 1:15A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda VS75E-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $97.4800
  • 10 $86.4000
  • 25 $79.7600
  • 50 $70.9000
$70.9000 / $97.4800 Buy Now
DISTI # 285-VS75E-5-ND
DigiKey AC/DC CONVERTER 6X5V 75W Min Qty: 1 Lead time: 15 Weeks Container: Box Temporarily Out of Stock
  • 1 $103.9900
$103.9900 Buy Now
DISTI # 967-VS75E5
Mouser Electronics Switching Power Supplies AC-DC Power Supplies, PCB type, Output: 75W, 5V, Standard type 0
  • 1 $97.4800
  • 10 $86.4000
  • 25 $79.7600
  • 50 $77.3600
$77.3600 / $97.4800 Order Now
DISTI # 72204181
RS Power Supply, AC-DC, 115VAC, 5V 15A, 75W | TDK-Lambda VS75E-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $103.9900
  • 5 $98.7900
  • 10 $95.6700
$95.6700 / $103.9900 RFQ
Onlinecomponents.com Open Frame AC-DC Converter - 75W - 85% Efficiency - Single Phase - 5VDC Output Voltage - 85 to 132VAC Input Voltage - 15A Max Output Current. RoHS: Compliant 5 In Stock
  • 1 $97.4800
  • 10 $86.4000
  • 25 $79.7600
  • 50 $70.9000
$70.9000 / $97.4800 Buy Now
DISTI # 80320323
Verical AC/DC Power Supply Single-OUT 5V 15A 75W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $38.7500
  • 5 $29.5000
  • 10 $29.3750
  • 25 $26.1250
$26.1250 / $38.7500 Buy Now
DISTI # C1S203600037773
Chip1Stop Linear/Switching power supply RoHS: Compliant Container: Bulk 25
  • 1 $31.0000
  • 5 $23.6000
  • 10 $23.5000
  • 25 $20.9000
$20.9000 / $31.0000 Buy Now
Master Electronics Open Frame AC-DC Converter - 75W - 85% Efficiency - Single Phase - 5VDC Output Voltage - 85 to 132VAC Input Voltage - 15A Max Output Current. RoHS: Compliant 5 In Stock
  • 1 $97.4800
  • 10 $86.4000
  • 25 $79.7600
  • 50 $70.9000
$70.9000 / $97.4800 Buy Now

CAD Models for VS75E-5 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS75E-5 by TDK-Lambda Corporation

VS75E-5
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
ROHS COMPLIANT, PACKAGE-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
132 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X10
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
75 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. VS75E-5
    TDK-Lambda Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, PACKAGE-10
    VS

Related Parts for VS75E-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS75E-5 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS75E-5 by TDK-Lambda Corporation

  • Please alert me when VS75E-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS75E-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS75E-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS75E-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS75E-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS75E-5 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: