Part Details for VS50E-3 by TDK Corporation
Overview of VS50E-3 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS50E-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS50E-3
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed - Bulk (Alt: VS50E-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0648 / $53.8504 | Buy Now |
DISTI #
VS50E-3
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed - Bulk (Alt: VS50E-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.0648 / $53.8504 | Buy Now |
Part Details for VS50E-3
VS50E-3 CAD Models
VS50E-3 Part Data Attributes
|
VS50E-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
VS50E-3
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |