Part Details for VS30VUA1LBTBR1 by ROHM Semiconductor
Overview of VS30VUA1LBTBR1 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS30VUA1LBTBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5967
|
Newark | Tvs Diode, Unidir, 30V, Do-214Aa Rohs Compliant: Yes |Rohm VS30VUA1LBTBR1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.3280 / $0.7180 | Buy Now |
DISTI #
846-VS30VUA1LBTBR1CT-ND
|
DigiKey | 30V 600W, HIGHLY RELIABLE, TRANS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2313 / $1.1900 | Buy Now |
DISTI #
VS30VUA1LBTBR1
|
Avnet Americas | - Tape and Reel (Alt: VS30VUA1LBTBR1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-VS30VUA1LBTBR1
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30V 600W, Highly Reliable, Transient Voltage Suppressor RoHS: Compliant | 3000 |
|
$0.2380 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2410 | Buy Now |
DISTI #
82783446
|
Verical | Diode TVS Single Uni-Dir 30V 600W 2-Pin SMBP RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2426 | Americas - 600 |
|
$0.4400 / $1.3625 | Buy Now |
DISTI #
VS30VUA1LBTBR1
|
TTI | ESD Protection Diodes / TVS Diodes 30V 600W, Highly Reliable, Transient Voltage Suppressor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2770 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.2577 / $0.6762 | Buy Now |
DISTI #
C1S625903701179
|
Chip1Stop | 30V 600W, Highly Reliable, Transient Voltage Suppressor RoHS: Compliant pbFree: No Container: Cut Tape | 600 |
|
$0.2170 / $0.6000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 100 |
|
$0.1730 / $0.4640 | Buy Now |