-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7953
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS30VUA1LAMTFTR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1088 |
|
$0.2430 / $0.6450 | Buy Now |
DISTI #
29AK8862
|
Newark | Tvs Diode, Undir, 600W, Sod-128, Product Range:Vsxxvua1Lamtf Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Sod-128, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Rohm VS30VUA1LAMTFTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
VS30VUA1LAMTFCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1429 In Stock |
|
$0.1762 / $0.9100 | Buy Now |
DISTI #
VS30VUA1LAMTFTR
|
Avnet Americas | Diode TVS Single Uni-Dir 30V 600W 2-Pin SOD-128 Emboss T/R - Tape and Reel (Alt: VS30VUA1LAMTFTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1651 | Buy Now |
DISTI #
755-VS30VUA1LAMTFTR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30V Vrwm 33.3-36.8V SOD-128, PMDTM RoHS: Compliant | 1406 |
|
$0.1760 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1832 | Buy Now |
DISTI #
65272826
|
Verical | TVS Diode Single Uni-Dir 30V 600W Automotive 2-Pin PMDT-M T/R Min Qty: 269 Package Multiple: 1 Date Code: 2201 | Americas - 1600 |
|
$0.4880 | Buy Now |
DISTI #
84355075
|
Verical | TVS Diode Single Uni-Dir 30V 600W Automotive 2-Pin PMDT-M T/R Min Qty: 38 Package Multiple: 1 | Americas - 600 |
|
$0.3025 / $0.8400 | Buy Now |
DISTI #
41977541
|
Verical | TVS Diode Single Uni-Dir 30V 600W Automotive 2-Pin PMDT-M T/R Min Qty: 269 Package Multiple: 1 Date Code: 2001 | Americas - 370 |
|
$0.3361 | Buy Now |
|
Quest Components | 1576 |
|
$0.3020 / $0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS30VUA1LAMTFTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS30VUA1LAMTFTR
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |