Part Details for VS2RN5R by Banner Engineering Corp
Overview of VS2RN5R by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2RN5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H3120
|
Newark | Vs2 Series: Receiver, Range: 1.2 M Max, Input: 12-24V Dc, Output: Complementary Npn Dark Operate, 2 M (6.5 Ft) Cable |Banner Engineering VS2RN5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0000 | Buy Now |
DISTI #
2170-VS2RN5R-ND
|
DigiKey | VS2 RECEIVER 1.2M NPN DO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$89.0000 | Buy Now |
DISTI #
778-VS2RN5R
|
Mouser Electronics | Photoelectric Sensors VS2 Series: Receiver, Range: 1.2 m max, Input: 12-24 V dc, Output: Complementary NPN Dark Operate, 2 m (6.5 ft) Cable RoHS: Compliant | 0 |
|
$89.0000 | Order Now |
|
Neutron USA | PE Sensor, Receiver, R: 1.2m, 12-24VDC, NPN, 2m Cable, 55403 | 0 |
|
$178.5000 | Buy Now |