Part Details for VS2KAN5V by TURCK Inc
Overview of VS2KAN5V by TURCK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for VS2KAN5V
VS2KAN5V CAD Models
VS2KAN5V Part Data Attributes
|
VS2KAN5V
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
VS2KAN5V
TURCK Inc
Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Breadth | 12 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 25.1 mm | |
Housing | PLASTIC, THERMOPLASTIC | |
Measurement Range-Max (mm) | 1200 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | NPN, NO | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE/WIRE |