Part Details for VS2KAN5V by Banner Engineering Corp
Overview of VS2KAN5V by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2KAN5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7742
|
Newark | Photoelectric Sensor, 0M To 1.2M, Npn Output, Sensor Output Type:Npn, Sensing Range Max:1.2M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:50Ma, Product Range:Vs2 Series, Contact Current Max:50Ma Rohs Compliant: Yes |Banner Engineering VS2KAN5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.9200 / $156.2200 | Buy Now |
DISTI #
2170-VS2KAN5V-ND
|
DigiKey | VS2 SERIES: SENSOR PAIR, RANGE: Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$146.0000 | Buy Now |
DISTI #
778-VS2KAN5V
|
Mouser Electronics | Photoelectric Sensors VS2 Series: Sensor Pair, Range: 1.2 m max, Input: 12-24 V dc, Receiver Output: Complementary NPN Light Operate, 2 m (6.5 ft) Cable | 1 |
|
$146.0000 | Buy Now |
|
Neutron USA | Photoelectric Sensor, Emitter/Receiver Pair, R: 1.2m, 12-24VDC, NPN LO, 2M Cable, 58220 | 1 |
|
$304.8200 | Buy Now |