Part Details for VS2AP5CV30 by Banner Engineering Corp
Overview of VS2AP5CV30 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2AP5CV30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7741
|
Newark | Photoelectric Sensor, Sensor Output Type:Pnp, Sensing Range Max:30Mm, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:50Ma, Product Range:Vs2 Series, Contact Current Max:50Ma, Sensing Mode:Convergent Rohs Compliant: Yes |Banner Engineering VS2AP5CV30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.2200 / $118.7700 | Buy Now |
DISTI #
2170-VS2AP5CV30-ND
|
DigiKey | VS2 SERIES: CONVERGENTRANGE: Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$111.0000 | Buy Now |
DISTI #
778-VS2AP5CV30
|
Mouser Electronics | Photoelectric Sensors VS2 Series: Convergent, Focal Point: 30 mm, Input 10-30 V dc, Output: PNP Light Operate, 2 m (6.5 ft) Cable RoHS: Compliant | 3 |
|
$111.0000 | Buy Now |
DISTI #
2231304
|
Jameco Electronics | Banner VS2 Series Convergent Mode PNP Red Light Operated Sensor Min Qty: 1 Container: Each | 4 |
|
$84.9500 / $89.9500 | Buy Now |
|
Neutron USA | PE Sensor, Convergent, R: 30mm, 10-30VDC, PNP, 2m Cable, 61749 | 4 |
|
$211.6800 | Buy Now |