Part Details for VS290-33 by Teledyne FLIR
Overview of VS290-33 by Teledyne FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS290-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2015
|
Newark | Thermal Imager, 160 X 120, 8.7Hz, Temperature Min:-10?c, Temperature Max:400?c, Ir Resolution:160 X 120, Thermal Sensitivity (Netd):0.1K, Field Of View (H X V):57? X 44?, Ir Focus Distance Min:0.15M, Image Capture Frequency:8.7Hz |Flir VS290-33 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,329.0000 | Buy Now |
DISTI #
2067-VS290-33-ND
|
DigiKey | THERMAL MSX VIDEOSCOPE KIT-SIDE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,329.0300 | Buy Now |
DISTI #
685-VS290-33
|
Mouser Electronics | Thermal Imaging Cameras Thermal MSX Videoscope Kit with CAT IV 19mm dia Round Tip Side View Camera Probe RoHS: Compliant | 0 |
|
$5,329.0000 | Order Now |
DISTI #
74765154
|
RS | Thermal MSX Videoscope Kit-Side View | Teledyne FLIR Commercial Systems Inc. VS290-33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,249.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$4,762.5100 / $5,035.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$4,762.5100 / $5,035.8900 | Buy Now |