-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7231
|
Newark | Tvs Diode, Unidir, 26V, 600W, Sod-128 Rohs Compliant: Yes |Rohm VS26VUA1LAMTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.2580 / $0.6860 | Buy Now |
DISTI #
VS26VUA1LAMCT-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC PMDTM Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8915 In Stock |
|
$0.1911 / $0.6600 | Buy Now |
DISTI #
VS26VUA1LAMTR
|
Avnet Americas | VS26VUA1LAM is a transient voltage suppressor with small mold package, suitable for surge protection. - Tape and Reel (Alt: VS26VUA1LAMTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1907 / $0.2175 | Buy Now |
DISTI #
755-VS26VUA1LAMTR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 26V Vrwm 600W Ppp 14.3A Ipp RoHS: Compliant | 0 |
|
$0.1910 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1936 | Buy Now |
DISTI #
66701264
|
Verical | Diode TVS Single Uni-Dir 26V 600W 2-Pin PMDT-M T/R Min Qty: 281 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2525 / $0.2790 | Buy Now |
DISTI #
62842172
|
Verical | Diode TVS Single Uni-Dir 26V 600W 2-Pin PMDT-M T/R Min Qty: 281 Package Multiple: 1 Date Code: 2201 | Americas - 1585 |
|
$0.2602 / $0.2790 | Buy Now |
|
Quest Components | 3668 |
|
$0.2398 / $0.6850 | Buy Now | |
|
Ameya Holding Limited | TVS DIODE 26V 42.1V PMDTM Min Qty: 1 | 100-Authorized Distributor |
|
$0.1700 / $0.6800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1370 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS26VUA1LAMTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VS26VUA1LAMTR
ROHM Semiconductor
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-12-20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS26VUA1LAMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS26VUA1LAMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBG26A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | VS26VUA1LAMTR vs SMBG26A-E3/52 |
SMBJ26AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS26VUA1LAMTR vs SMBJ26AHM3_A/I |
VS26VUA1LAMTFTR | Trans Voltage Suppressor Diode, | ROHM Semiconductor | VS26VUA1LAMTR vs VS26VUA1LAMTFTR |
SMBG26A-E3/52 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS26VUA1LAMTR vs SMBG26A-E3/52 |
SMBJ26AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | VS26VUA1LAMTR vs SMBJ26AHE3_A/I |
SMBG26AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | VS26VUA1LAMTR vs SMBG26AHE3/52 |
SMBG26AHE3/52 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS26VUA1LAMTR vs SMBG26AHE3/52 |
P6SMBJ26A_R3_00001 | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | VS26VUA1LAMTR vs P6SMBJ26A_R3_00001 |
SMBG26AHE3/5B | Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN | Vishay Intertechnologies | VS26VUA1LAMTR vs SMBG26AHE3/5B |
SMBG26AHE3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor | Vishay Semiconductors | VS26VUA1LAMTR vs SMBG26AHE3/5B |