Part Details for VS26S511DF313A by Norgren
Overview of VS26S511DF313A by Norgren
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS26S511DF313A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0077
|
Newark | Valve |Norgren VS26S511DF313A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70458199
|
RS | Double Solenoid Valve, 24VDC, 5/2, Non-Lock, 145PSI, VS26 Series | Norgren VS26S511DF313A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 16 |
|
$170.1100 | Buy Now |