Part Details for VS2152510000G by Anytek Technology Corporation Ltd
Overview of VS2152510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2152510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS2152510000G-ND
|
DigiKey | TERM BLOCK HDR 21POS 5.08MM Min Qty: 2015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3865 | Buy Now |
DISTI #
72326773
|
RS | VS-5.08-21P Green , Contact with bright Tin plated 90D NL66 ,MARK | Amphenol - Anytek VS2152510000G RoHS: Compliant Min Qty: 2015 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 | RFQ |
DISTI #
ANYVS2152510000G
|
Heilind Electronics | VS-5.08-21P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $2.7400 | Buy Now |
DISTI #
ANYVS2152510000G
|
Interstate Connecting Components | VS-5.08-21P GREEN CONTACT WIT | 0 |
|
Buy Now |