Part Details for VS20TQ045SPBF by Vishay Intertechnologies
Overview of VS20TQ045SPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS20TQ045SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH PERFORMANCE SCHOTTKY RECTIFIER, 20 A Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon RoHS: Compliant | Europe - 1000 |
|
RFQ |