Part Details for VS20K123B320AA by KEMET Corporation
Overview of VS20K123B320AA by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS20K123B320AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4878
|
Newark | 320V Rohs Compliant: Yes |Kemet VS20K123B320AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4700 |
|
$0.9450 / $1.4400 | Buy Now |
DISTI #
93AC6655
|
Newark | 320V Rohs Compliant: Yes |Kemet VS20K123B320AA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8850 / $1.2600 | Buy Now |
DISTI #
399-16389-ND
|
DigiKey | VARISTOR 510V 12KA DISC 22.50MM Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
88 In Stock |
|
$0.8250 / $1.3800 | Buy Now |
DISTI #
80-VS20K123B320AA
|
Mouser Electronics | Varistors 420V 12000A 800pF RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
DISTI #
V99:2348_18845280
|
Arrow Electronics | Var MOV 320VAC/420VDC 12000A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1833 | Americas - 5000 |
|
$0.0456 / $0.1804 | Buy Now |
|
Onlinecomponents.com |
4700 Partner Stock |
|
$0.9170 / $0.9680 | Buy Now | |
DISTI #
29569087
|
Verical | Var MOV 320VAC/420VDC 12000A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1833 | Americas - 5000 |
|
$0.0456 | Buy Now |
DISTI #
43727884
|
Verical | Var MOV 320VAC/420VDC 12000A 510V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 67 Package Multiple: 1 | Americas - 4700 |
|
$0.8900 / $0.9400 | Buy Now |
DISTI #
VS20K123B320AA
|
TTI | Varistors 420V 12000A 800pF RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9400 | Buy Now |
DISTI #
KEMET VS20K123B320AA
|
PEI Genesis | Varistor | 4700 |
|
Buy Now |