Part Details for VS20ETF10STRLPBF by Vishay Intertechnologies
Overview of VS20ETF10STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS20ETF10STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT FAST SOFT RECOVERY RECTIFIER DIODE, 20 A Rectifier Diode, 1 Phase, 1 Element, 20A, 1000V V(RRM), Silicon, TO-263AB RoHS: Compliant | Europe - 800 |
|
RFQ |