There are no models available for this part yet.
Overview of VS2051510000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VS2051510000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VS2051510000G-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 2015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9585 | Buy Now | |
DISTI #
72326767
|
RS | VS-5.08-20P Green , Contact with bright Tin plated 90D NL66 Close ,MARK | Amphenol - Anytek VS2051510000G RoHS: Compliant Min Qty: 2015 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 | RFQ | |
DISTI #
ANYVS2051510000G
|
Heilind Electronics | VS-5.08-20P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8720 / $1.8270 | Buy Now | ||
DISTI #
ANYVS2051510000G
|
Interstate Connecting Components | VS-5.08-20P GREEN CONTACT WIT | 0 |
|
Buy Now |