Part Details for VS2-NET by Panduit Corp
Overview of VS2-NET by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-NET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9071
|
Newark | Network Mod, Absence Of Voltage Tester Rohs Compliant: Yes |Panduit VS2-NET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$288.1000 / $349.5600 | Buy Now |
DISTI #
298-VS2-NET-ND
|
DigiKey | VERISAFE 2.0 NETWORK MODULE, COM Min Qty: 1 Lead time: 2 Weeks Container: Box |
17 In Stock |
|
$313.1000 / $333.3000 | Buy Now |
DISTI #
VS2-NET
|
Avnet Americas | VERISAFE 2.0 NETWORK MODULE ACCESSORY, F - Bulk (Alt: VS2-NET) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.0000 | Buy Now |
DISTI #
644-VS2-NET
|
Mouser Electronics | Networking Modules VeriSafe 2.0 Network Module Accessory, F RoHS: Compliant | 12 |
|
$311.6900 / $316.6200 | Buy Now |
DISTI #
73743792
|
RS | VeriSafe 2.0 Network Module, Compatible with VeriSafe 2.0 AVT | Panduit VS2-NET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17 |
|
$309.9700 / $333.3000 | Buy Now |
DISTI #
PANVS2-NET
|
Heilind Electronics | VERISAFE 2.0 NETWORK MODULE F ACCESSORY, | Americas - 0 in Stock |
|
$307.6923 / $333.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2331 Factory Stock |
|
$266.6700 / $295.4800 | Buy Now |
DISTI #
000000000006370754
|
Sager | Networking Modules VeriSafe 2.0 Network Module, Compatible with VeriSafe 2.0 AVT Min Qty: 1 | 0 |
|
$243.9000 / $277.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2331 Factory Stock |
|
$266.6700 / $295.4800 | Buy Now |