Part Details for VS2-CABLE-500 by Panduit Corp
Overview of VS2-CABLE-500 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-CABLE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS2-CABLE-500
|
Avnet Americas | ADDITIONAL SYSTEM CABLE, 500FT (152.4M), (Alt: VS2-CABLE-500) Min Qty: 1 Package Multiple: 1 | 0 |
|
$544.1100 | Buy Now |
DISTI #
644-VS2-CABLE-500
|
Mouser Electronics | Test Accessories - Other Additional System Cable, 500ft (152.4m), | 0 |
|
$751.4100 / $774.9500 | Order Now |
DISTI #
PANVS2-CABLE-500
|
Heilind Electronics | ADDITIONAL SYSTEM CABLE, 500FT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$620.0700 / $652.7000 | Buy Now |
DISTI #
000000000007182604
|
Sager | ADDITIONAL SYSTEM CABLE, 500FT (152.4M), Min Qty: 1 | 0 |
|
$567.1300 / $596.2200 | Buy Now |