Part Details for VS2-CABLE-50 by Panduit Corp
Overview of VS2-CABLE-50 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-CABLE-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-VS2-CABLE-50
|
Mouser Electronics | Test Accessories - Other Additional System Cable, 50ft (15.2m), F | 0 |
|
$129.4000 / $141.5200 | Order Now |
DISTI #
PANVS2-CABLE-50
|
Heilind Electronics | ADDITIONAL SYSTEM CABLE, 50FT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.7900 / $124.5500 | Buy Now |
DISTI #
000000000007182603
|
Sager | ADDITIONAL SYSTEM CABLE, 50FT (15.2M), F Min Qty: 1 | 0 |
|
$97.6700 / $123.2200 | Buy Now |