Part Details for VS2-CABLE-20 by Panduit Corp
Overview of VS2-CABLE-20 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-CABLE-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-CABLE-20-ND
|
DigiKey | ADD'L SYSTEM CABLE, 20FT (6.0M), Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$79.5900 / $89.8600 | Buy Now |
DISTI #
VS2-CABLE-20
|
Avnet Americas | Replacement Cable for VeriSafe 2.0 Overall Length 7.1m 600V Carton - Bulk (Alt: VS2-CABLE-20) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.4800 | Buy Now |
DISTI #
644-VS2-CABLE-20
|
Mouser Electronics | Test Accessories - Other VeriSafe 2.0 AVT Replacement Cable, 20ft RoHS: Compliant | 3 |
|
$79.5800 / $89.8300 | Buy Now |
DISTI #
PANVS2-CABLE-20
|
Heilind Electronics | VERISAFE 2.0 AVT REPLACEMENT C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.7900 / $79.0600 | Buy Now |
DISTI #
000000000006391982
|
Sager | Test Accessories - Other VeriSafe Replacement Cable, 20 ft. Min Qty: 1 | 0 |
|
$62.0000 / $78.2200 | Buy Now |