Part Details for VS2-CABLE-08 by Panduit Corp
Overview of VS2-CABLE-08 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-CABLE-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-CABLE-08-ND
|
DigiKey | ADD'L SYSTEM CABLE, 8FT (2.4M), Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$62.3695 / $70.4200 | Buy Now |
DISTI #
VS2-CABLE-08
|
Avnet Americas | Replacement Cable for VeriSafe 2.0 Overall Length 2.44m 600V Carton - Bulk (Alt: VS2-CABLE-08) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6100 | Buy Now |
DISTI #
644-VS2-CABLE-08
|
Mouser Electronics | Test Accessories - Other VeriSafe 2.0 AVT Replacement Cable, 8ft RoHS: Compliant | 0 |
|
$75.7000 / $79.6800 | Order Now |
DISTI #
PANVS2-CABLE-08
|
Heilind Electronics | VERISAFE 2.0 AVT REPLACEMENT C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$53.1200 / $68.6500 | Buy Now |
DISTI #
000000000006391980
|
Sager | Test Accessories - Other AVT System Cable for use with VeriSafe AVT device. Cable length is 8 ft. Min Qty: 1 | 0 |
|
$48.5900 / $61.2900 | Buy Now |
DISTI #
27K6022
|
Bürklin Elektronik | System cable, (L) 2.4 m, VS2-CABLE-08 Min Qty: 1 | 2 |
|
$53.2656 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$53.1200 / $68.6500 | Buy Now |