Part Details for VS2-CABLE-04 by Panduit Corp
Overview of VS2-CABLE-04 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-CABLE-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-CABLE-04-ND
|
DigiKey | ADD'L SYSTEM CABLE, 4FT (1.2M), Min Qty: 1 Lead time: 2 Weeks Container: Box |
12 In Stock |
|
$55.6535 / $62.8300 | Buy Now |
DISTI #
VS2-CABLE-04
|
Avnet Americas | Replacement Cable for VeriSafe 2.0 Overall Length 1.22m 600V Carton - Bulk (Alt: VS2-CABLE-04) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5900 | Buy Now |
DISTI #
644-VS2-CABLE-04
|
Mouser Electronics | Test Accessories - Other VeriSafe 2.0 AVT Replacement Cable, 4ft RoHS: Compliant | 2 |
|
$55.6500 / $62.8200 | Buy Now |
DISTI #
PANVS2-CABLE-04
|
Heilind Electronics | VERISAFE 2.0 AVT REPLACEMENT C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4000 / $61.2600 | Buy Now |
DISTI #
000000000006391979
|
Sager | Test Accessories - Other VeriSafe Replacement Cable, 4 ft. Min Qty: 1 | 0 |
|
$43.3500 / $54.6900 | Buy Now |
DISTI #
27K6021
|
Bürklin Elektronik | System cable, (L) 1.2 m, VS2-CABLE-04 Min Qty: 1 | 2 |
|
$47.6014 | Buy Now |