Part Details for VS2-CABLE-02 by Panduit Corp
Overview of VS2-CABLE-02 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-CABLE-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-CABLE-02-ND
|
DigiKey | ADD'L SYSTEM CABLE, 2FT (0.6M), Min Qty: 1 Lead time: 4 Weeks Container: Box |
24 In Stock |
|
$53.3366 / $60.2200 | Buy Now |
DISTI #
VS2-CABLE-02
|
Avnet Americas | Replacement Cable for VeriSafe 2.0 Overall Length 0.61m 600V Carton - Bulk (Alt: VS2-CABLE-02) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.8600 | Buy Now |
DISTI #
644-VS2-CABLE-02
|
Mouser Electronics | Test Accessories - Other VeriSafe 2.0 AVT Replacement Cable, 2ft RoHS: Compliant | 5 |
|
$53.3300 / $60.2000 | Buy Now |
DISTI #
PANVS2-CABLE-02
|
Heilind Electronics | VERISAFE 2.0 AVT REPLACEMENT C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$45.4300 / $58.7100 | Buy Now |
DISTI #
000000000006391978
|
Sager | Test Accessories - Other AVT System Cable for use with VeriSafe AVT device. Cable length is 2 ft. Min Qty: 1 | 0 |
|
$41.5500 / $52.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$45.4300 / $58.7100 | Buy Now |