Part Details for VS2-AVT-3PF-08 by Panduit Corp
Overview of VS2-AVT-3PF-08 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-AVT-3PF-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9070
|
Newark | Voltage Tester, 1Kv, -20 To 60Deg C Rohs Compliant: Yes |Panduit VS2-AVT-3PF-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$930.0800 / $1,067.4100 | Buy Now |
DISTI #
298-VS2-AVT-3PF-08-ND
|
DigiKey | VERISAFE 2.0 AVT 3P, 4' (2.4M) S Min Qty: 1 Lead time: 4 Weeks Container: Box |
50 In Stock |
|
$1,017.5752 / $1,083.2200 | Buy Now |
DISTI #
VS2-AVT-3PF-08
|
Avnet Americas | VERISAFE 2.0 ABSENCE OF VOLTAGE TESTER. - Bulk (Alt: VS2-AVT-3PF-08) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$760.5000 | Buy Now |
DISTI #
644-VS2-AVT-3PF-08
|
Mouser Electronics | Component Testers VeriSafe 2.0 Absence of Voltage Tester. RoHS: Compliant | 15 |
|
$1,137.5000 | Buy Now |
DISTI #
73743788
|
RS | VeriSafe 2.0 AVT 3P, 4' (2.4m) system cable, Batt-Free Indicator | Panduit VS2-AVT-3PF-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,083.2200 | RFQ |
DISTI #
PANVS2-AVT-3PF-08
|
Heilind Electronics | VERISAFE 2.0 ABSENCE OF VOLTAGE TESTER. | Americas - 0 in Stock |
|
$1,000.0000 / $1,031.7461 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$866.6700 / $912.2800 | Buy Now |
DISTI #
VS2-AVT-3PF-08
|
TTI | Component Testers VeriSafe 2.0 Absence of Voltage Tester. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,014.6800 / $1,087.4100 | Buy Now |
DISTI #
000000000006370751
|
Sager | Component Testers VeriSafe 2.0 Absence of Voltage Tester. Three phase 8ft cable, 10ft sensor leads and a three phase battery free indicator module Min Qty: 1 | 0 |
|
$792.6800 / $802.4700 | Buy Now |