Part Details for VS2-AVT-1PF-16 by Panduit Corp
Overview of VS2-AVT-1PF-16 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS2-AVT-1PF-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-VS2-AVT-1PF-16-ND
|
DigiKey | VERISAFE 2.0 AVT 1P, 16' (4.8M) Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,114.8100 | Buy Now |
DISTI #
VS2-AVT-1PF-16
|
Avnet Americas | VERISAFE 2.0 ABSENCE OF VOLTAGE TESTER. - Bulk (Alt: VS2-AVT-1PF-16) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$782.6700 | Buy Now |
DISTI #
644-VS2-AVT-1PF-16
|
Mouser Electronics | Component Testers VeriSafe 2.0 Absence of Voltage Tester. RoHS: Compliant | 1 |
|
$1,271.0100 / $1,337.9000 | Buy Now |
DISTI #
73743780
|
RS | VeriSafe 2.0 AVT 1P, 16' (4.8m) system cable, Batt-Free Indicator | Panduit VS2-AVT-1PF-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,114.8100 | RFQ |
DISTI #
PANVS2-AVT-1PF-16
|
Heilind Electronics | VERISAFE 2.0 ABSENCE OF VOLTAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$891.9300 / $938.8800 | Buy Now |
DISTI #
000000000006370743
|
Sager | Component Testers VeriSafe 2.0 Absence of Voltage Tester. Single Phase 16ft cable, 10ft sensor leads, single phase battery free indicator module Min Qty: 1 | 0 |
|
$815.7900 / $825.8600 | Buy Now |
DISTI #
27K6005
|
Bürklin Elektronik | Voltage tester, 1-phase, (L) 4.8 m, VS2-AVT-1PF-16 Min Qty: 1 | 1 |
|
$836.0224 / $892.5499 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13 Factory Stock |
|
$891.9300 / $938.8800 | Buy Now |
Part Details for VS2-AVT-1PF-16
VS2-AVT-1PF-16 CAD Models
VS2-AVT-1PF-16 Part Data Attributes
|
VS2-AVT-1PF-16
Panduit Corp
Buy Now
|
Compare Parts:
VS2-AVT-1PF-16
Panduit Corp
|
Samacsys Manufacturer | Panduit |